Schneider Electric Mureva Box Series Grey Polypropylene Junction Box, IP55, 116 mm, 116mm 61 mm
- RS Stock No.:
- 219-8785
- Mfr. Part No.:
- ENN05085
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€47.33
(exc. VAT)
€58.22
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.33 | €9.466 |
*price indicative
- RS Stock No.:
- 219-8785
- Mfr. Part No.:
- ENN05085
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 116mm | |
| Width | 116mm | |
| Height | 61mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Knock Out | |
| Range | Mureva BOX | |
| Standards/Approvals | EN 60670, CE | |
| Series | Mureva Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 116mm | ||
Width 116mm | ||
Height 61mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Knock Out | ||
Range Mureva BOX | ||
Standards/Approvals EN 60670, CE | ||
Series Mureva Box | ||
- COO (Country of Origin):
- FR
Schneider Electric Junction Box, 116mm Length, 61mm Height - ENN05085
This junction box is designed to provide robust electrical connections in various environments. The versatile IP55 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor applications. Constructed from high-quality polypropylene, this grey junction box features dimensions of 116 x 116 x 61 mm, accommodating multiple cable entry options efficiently.
Features & Benefits
• Compact design optimises space in installation areas
• Multiple cable entry knock-outs offer flexible installation options
• Surface mounting simplifies fitting onto walls and surfaces
• Class II electrical insulation enhances user safety
Applications
• Suitable for installation in industrial environments
• Ideal for connecting various electrical devices securely
• Used for housing wiring in outdoor lighting setups
• Effective for protecting electrical connections against moisture
How many cable entry points does this box support?
It supports a total of seven cable entry points, accommodating M16/20 size cables for versatile installation options.
What is the maximum operating temperature for this junction box?
The box can operate safely within an ambient temperature range of -25 to 40 °C, making it suitable for a variety of climates.
What material is the junction box made from, and how does this benefit the user?
It is made from polypropylene, which provides excellent resistance to environmental stress and is ideal for long-term use in challenging conditions.
Can the junction box be used in outdoor applications?
Yes, its IP55 rating ensures it is waterproof and suitable for outdoor electrical installations, protecting connections from moisture.
Related links
- Schneider Electric Mureva Box Series Grey ABS Junction Box 116 mm, 74mm 61 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 6 Terminals 128mm 61 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 118 mm, 118mm 61 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 195mm 90 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 195 mm, 240mm 115 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 295 mm, 295mm 120 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 340 mm, 340mm 125 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 85mm 120 mm
