Schneider Electric Mureva Box Series Grey Polypropylene Junction Box, IP55, 295 mm, 295mm 120 mm
- RS Stock No.:
- 219-8789
- Mfr. Part No.:
- ENN05097
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€110.07
(exc. VAT)
€135.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.07 |
*price indicative
- RS Stock No.:
- 219-8789
- Mfr. Part No.:
- ENN05097
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 295mm | |
| Width | 295mm | |
| Height | 120mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EN 60670 | |
| Range | Mureva BOX | |
| Series | Mureva Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 295mm | ||
Width 295mm | ||
Height 120mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EN 60670 | ||
Range Mureva BOX | ||
Series Mureva Box | ||
- COO (Country of Origin):
- HU
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP55
Related links
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 85mm 120 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 195mm 90 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 116 mm, 116mm 61 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 195 mm, 240mm 115 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 340 mm, 340mm 125 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 6 Terminals 128mm 61 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
- Schneider Electric Mureva BOX Series Polypropylene Junction Box 105 mm, 105mm 55 mm
