Schneider Electric Modicon Bus Series Light Grey Junction Box, IP20
- RS Stock No.:
- 276-1530
- Mfr. Part No.:
- 990NAD23000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€124.29
(exc. VAT)
€152.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.29 |
*price indicative
- RS Stock No.:
- 276-1530
- Mfr. Part No.:
- 990NAD23000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU-RoHS-Richtlinie | |
| Series | Modicon Bus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EU-RoHS-Richtlinie | ||
Series Modicon Bus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric IP20 Modbus Plus junction box with line terminal is destined for Modbus Plus network.
Mercury free
Sustainable
Related links
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Modicon Bus Series SUB-D Connector for Use with Airports Energy Metallurgy,
- Schneider Electric Modicon Bus Series PLC Cable for Use with Networking and Communication
- HENSEL KF 0600 B Series Light Grey IP66 130 mm, 130mm 130 mm
- WISKA Combi Series White Light Grey Box: Grey Reinforced Fibreglass
- Schneider Electric Mureva Box Series Grey ABS Junction Box 65 mm, 65mm 45 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 80 mm, 80mm 51 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 410mm 455 mm
