Hammond PCJ Series Grey Polycarbonate Junction Box, IP66, 101 mm, 156mm 151 mm
- RS Stock No.:
- 238-3814
- Mfr. Part No.:
- PCJ664L
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€102.55
(exc. VAT)
€126.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.55 |
*price indicative
- RS Stock No.:
- 238-3814
- Mfr. Part No.:
- PCJ664L
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 101mm | |
| Width | 156mm | |
| Height | 151mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | PCJ | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 101mm | ||
Width 156mm | ||
Height 151mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series PCJ | ||
- COO (Country of Origin):
- US
Hammond Junction Box, 101 x 156 x 151 mm, IP66 - PCJ664L
This junction box from Hammond is a durable, IP66-rated enclosure made of polycarbonate. It offers reliable protection for electrical components in various environments, making it a versatile solution for outdoor applications. With dimensions of 101mm x 156mm x 151mm, it provides ample space while maintaining a compact design.
Features & Benefits
• Constructed from high-quality polycarbonate material for durability
• IP66 rating ensures protection against dust and water ingress
• Compact dimensions of 101mm x 156mm x 151mm for easy installation
• Stainless steel hinge pin provides secure closure
• Optional back panel available for additional customisation
• Lockable snap latch ensures security of enclosed components
Applications
• Suitable for use in outdoor electrical installations
• Ideal for protecting electrical components in harsh environments
• Can be used in weatherproof and waterproof applications
Can it withstand harsh weather conditions?
The junction box is IP66-rated, providing protection against dust and water ingress, making it suitable for outdoor use.
Will it accommodate various electrical components?
The ample dimensions of the box allow for the installation of a variety of electrical elements within a compact space.
Is it easy to customise?
With the optional back panel and secure closure mechanisms, the junction box offers customisation options for specific requirements.
Can it be used in mechanical applications?
The sturdy design and reliable closure make it suitable for use in mechanical industries where durability is essential.
Does it provide security for enclosed components?
The lockable snap latch ensures that the contents of the box are securely protected against unauthorised access.
Related links
- Hammond Polycarbonate Junction Box 101 mm, 156mm 202 mm
- Hammond PCJ Series Grey Polycarbonate Junction Box 152 mm, 309mm 354 mm
- Hammond Polycarbonate Junction Box 101 mm, 207mm 252 mm
- Hammond Polycarbonate Junction Box 101 mm, 207mm 202 mm
- Hammond Polycarbonate Junction Box 101 mm, 258mm 303 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 45mm 30 mm
