HellermannTyton EL Series Grey Polystyrene Junction Box, IP67, 155 mm, 179mm 100 mm

Subtotal (1 unit)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 02 November 2026
  • Plus 217 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.85

*price indicative

RS Stock No.:
251-7668
Mfr. Part No.:
EL171
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Junction Box

Material

Polystyrene

Length

155mm

Width

179mm

Height

100mm

IP Rating

IP67

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IK 07

Range

-15 to +60 °C

Series

EL

COO (Country of Origin):
ES

HellermannTyton Junction Box, IP67, Polystyrene - EL171


This weatherproof junction box, manufactured by HellermannTyton, offers excellent protection for electrical installations. With dimensions of 175x95x151 mm and an IP Rating of IP67, this polystyrene junction box is ideal for outdoor use. Its robust design ensures durability and reliability in various applications.

Features & Benefits


• Made of halogen-free polystyrene for enhanced safety

• Features screw-down lid and supports for easy installation of DIN rails and mounting plates

• Offers an IK07 rating for impact resistance

• Double insulated for added protection

• Suitable for temperatures ranging from -15 oC to +60 oC

Applications


• Ideal for electrical installations in outdoor settings

• Can be used for use in junction boxes with opaque lids for added protection

• Suitable for both plastic and metal back plates

Can it withstand extreme temperatures?


Yes, it can handle temperatures from -15 oC to +60 oC.

Is this box suitable for outdoor use?


Yes, this weatherproof junction box is ideal for outdoor installations.

Will it provide impact resistance?


Yes, with an IK07 rating, this box offers excellent impact resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy