HellermannTyton EL Series Grey Polystyrene Junction Box, IP67, 328 mm, 129mm 239 mm
- RS Stock No.:
- 251-7670
- Mfr. Part No.:
- EL322
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€28.40
(exc. VAT)
€34.93
(inc. VAT)
In Stock
- Plus 449 unit(s) shipping from 02 November 2026
- Plus 96 unit(s) shipping from 10 November 2026
- Plus 68 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.40 |
*price indicative
- RS Stock No.:
- 251-7670
- Mfr. Part No.:
- EL322
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 328mm | |
| Width | 129mm | |
| Height | 239mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Range | -15 to +60 °C | |
| Series | EL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 328mm | ||
Width 129mm | ||
Height 239mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Range -15 to +60 °C | ||
Series EL | ||
- COO (Country of Origin):
- ES
HellermannTyton Junction Box, IP67, Polystyrene - EL322
This durable HellermannTyton junction box with an IP67 rating is designed for outdoor use. Made from high-quality polystyrene, this weatherproof box is ideal for various electrical installations.
Features & Benefits
• Suitable for use in outdoor environments
• Halogen-free material ensures safety
• Comes with opaque lids for added protection
• Supports installation of DIN rail and mounting plates
Applications
• Ideal for junction boxes requiring a high level of protection
• Suitable for use in harsh weather conditions
• Can be used for electrical installations in outdoor settings
Can it withstand harsh weather conditions?
Yes, this junction box is IP67 rated, making it suitable for outdoor use.
Will it support DIN rail and mounting plates?
Yes, this box includes supports for easy installation of DIN rail and mounting plates.
Is it double insulated?
Yes, this junction box is double insulated for added safety.
Related links
- HellermannTyton EL Series Grey Polystyrene Junction Box 108 mm, 64mm 108 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 155 mm, 179mm 100 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 241 mm, 95mm 180 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 162 mm, 78mm 116 mm
- Spelsberg Grey Polystyrene Junction Box 93 mm, 93mm 55 mm
- Spelsberg Grey Polystyrene Junction Box 87 mm, 87mm 52 mm
- Spelsberg Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 180 x 180 x 91mm
