HellermannTyton EL Series Grey Polystyrene Junction Box, IP67, 108 mm, 64mm 108 mm

Subtotal (1 unit)*

€3.55

(exc. VAT)

€4.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 670 unit(s) shipping from 02 November 2026
  • Plus 70 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.55

*price indicative

RS Stock No.:
251-7665
Mfr. Part No.:
EL111
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Junction Box

Material

Polystyrene

Length

108mm

Width

64mm

Height

108mm

IP Rating

IP67

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IK 07

Range

-15 to +60 °C

Series

EL

COO (Country of Origin):
ES

HellermannTyton Junction Box, IP67, Polystyrene - EL111


This junction box from HellermannTyton is a durable and weatherproof electrical enclosure designed for outdoor use. With a compact design and IP67 rating, this polystyrene junction box is ideal for secure cable management in various electrical wiring applications.

Features & Benefits


• Dimensions of 108x64x108 mm, providing ample space for electrical installations

• IP67 rating ensures protection against dust and water ingress

• Made of polystyrene, a durable and halogen-free material

• Includes supports for installation of DIN rail and mounting plates

• IK07 rating for impact resistance

• Suitable for temperatures ranging from -15 Deg C to +60 Deg C

Applications


• Ideal for electrical installation, junction boxes, and mounting plates

• Can be used for use in light range junction boxes with opaque lids

• Suitable for outdoor applications due to its weatherproof design

• Essential to be used as a secure cable management box in various settings

Can it withstand harsh environmental conditions?


Yes, it is IP67 rated, making it suitable for outdoor use.

Will it provide secure cable management?


The junction box features supports for DIN rail and mounting plates, ensuring secure cable management.

Is it suitable for temperatures below freezing?


Yes, the box is designed to operate in temperatures as low as -15 oC.

Can I use it for electrical installations in varying weather conditions?


Yes, the polystyrene material and IK07 impact resistance make it suitable for different weather conditions.

Will it be compatible with my existing electrical wiring setup?


The junction box is versatile and can be used with a range of electrical installations and mounting plates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy