Hammond 1550 Series Unpainted Aluminium Junction Box, IP54, 89 mm, 35mm 26 mm
- RS Stock No.:
- 253-9524
- Mfr. Part No.:
- 1550A
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 253-9524
- Mfr. Part No.:
- 1550A
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Aluminium | |
| Length | 89mm | |
| Width | 35mm | |
| Height | 26mm | |
| IP Rating | IP54 | |
| Colour | Unpainted | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK08 per IEC62262 | |
| Range | 1550 | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Aluminium | ||
Length 89mm | ||
Width 35mm | ||
Height 26mm | ||
IP Rating IP54 | ||
Colour Unpainted | ||
Hazardous Area Certification No | ||
Standards/Approvals IK08 per IEC62262 | ||
Range 1550 | ||
Series 1550 | ||
- COO (Country of Origin):
- TW
Hammond Junction Box, IP54, 89mm Length - 1550A
This Hammond junction box is a compact and industrial-grade solution for various applications. With its die-cast aluminium construction and IP54 rating, it ensures durability and weatherproof performance. It offers a small yet robust option for housing electronic instruments in industrial environments.
Features & Benefits
• Rugged die-cast aluminum alloy construction for durability and ease of machining
• Available in natural vibra finish or light textured black powder paint for lasting finish
• Lap joint construction provides protection against dust and splashing water, enhancing EMI/RFI shielding
• Impact rating of IK08 per IEC62262 for robust performance
• Low side wall draft angle facilitates easy P.C. board mounting without interference
• Options for tamper-resistant hardware and upgradeable gaskets available for enhanced security.
Applications
• Ideal for housing electronic instruments in industrial settings
• Suitable for use in applications requiring weatherproof and durable enclosure solutions
• Can be used for installations where EMI/RFI shielding is essential
Can it withstand harsh industrial environments?
Yes, the die-cast aluminum construction and IP54 rating ensure durability in rugged settings.
Will it provide adequate protection against water and dust?
The lap joint construction and IP54 rating offer protection against dust and splashing water.
Is it easy to install connectors in the junction box?
Yes, the absence of internal ribs allows for easy installation of connectors without interference.
Can I enhance security with tamper-resistant hardware options?
Yes, tamper-resistant screws and upgradeable gaskets are available for enhanced security measures.
Will it provide robust EMI/RFI shielding for sensitive electronics?
Yes, the enclosure design provides improved EMI/RFI shielding for electronic instruments in industrial applications.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 80 mm, 55mm 21 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 60 mm, 55mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 51 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 101 mm
