Legrand Grey RAL 7035 Plastic Wall Box, IP55, 174 mm, 154mm 265 mm
- RS Stock No.:
- 255-2166
- Mfr. Part No.:
- 035043
- Manufacturer:
- Legrand
Subtotal (1 pack of 2 units)*
€356.60
(exc. VAT)
€438.62
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €356.60 | €178.30 |
*price indicative
- RS Stock No.:
- 255-2166
- Mfr. Part No.:
- 035043
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Wall Box | |
| Material | Plastic | |
| Length | 174mm | |
| Width | 154mm | |
| Height | 265mm | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NFC EN 60695-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Wall Box | ||
Material Plastic | ||
Length 174mm | ||
Width 154mm | ||
Height 265mm | ||
IP Rating IP55 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Standards/Approvals NFC EN 60695-2-1 | ||
- COO (Country of Origin):
- FR
The Legrand weatherproof deep industrial equipment boxes with smooth sides.
Available in grey RAL 7035 color
Related links
- Legrand Plexo Series Grey RAL 7037 Red Polycarbonate ABS Junction Box 115 mm,
- HENSEL DK 2500 G Series Grey RAL 7035 Polycarbonate Junction Box IP66 255mm 255 mm
- Legrand Grey Plastic Junction Box 190mm 290 mm
- Legrand Grey Plastic Junction Box 160mm 200 mm
- Legrand Grey Grey Thermoplastic Back Box 2 Gangs
- Legrand Grey Cover: Polypropylene ABS (Box) Junction Box 94
- Legrand Grey Cover Fixing Screws: Polyamide Elastomer Junction Box 94
- Legrand Grey Grey Thermoplastic Back Box 1 Gangs
