Legrand Plexo Series Grey Plastic Junction Box, IP55, 382 mm, 292mm 132 mm

Subtotal (1 unit)*

€262.98

(exc. VAT)

€323.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.98

*price indicative

RS Stock No.:
266-1224
Mfr. Part No.:
0 920 94
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Junction Box

Material

Plastic

Length

382mm

Width

292mm

Height

132mm

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

No

Series

Plexo

RoHS Status: Exempt

COO (Country of Origin):
PL
The Legrand plexo, a waterproof junction box for installing and connecting new electrical, electronic and home automation equipment or equipment, indoors or outdoors, it can be used as a junction box or casing for electrical panels in premises accessible to the public of public buildings.

Plastic material

Gray color

IP55 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy