Spelsberg Abox 040-L Series Grey Polystyrene Junction Box, IP65, IP54, 0 Terminals, 102 mm, 94mm 57 mm
- RS Stock No.:
- 270-4468
- Mfr. Part No.:
- 80440001
- Manufacturer:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.90
(exc. VAT)
€7.26
(inc. VAT)
- RS Stock No.:
- 270-4468
- Mfr. Part No.:
- 80440001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 102mm | |
| Width | 94mm | |
| Height | 57mm | |
| IP Rating | IP65, IP54 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M25 | |
| Standards/Approvals | UL, EN 6069511, ETIM Class, DIN EN 60670, VDE, CE, UKCA, EAN | |
| Series | Abox 040-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 102mm | ||
Width 94mm | ||
Height 57mm | ||
IP Rating IP65, IP54 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M25 | ||
Standards/Approvals UL, EN 6069511, ETIM Class, DIN EN 60670, VDE, CE, UKCA, EAN | ||
Series Abox 040-L | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, used for standard indoor installations and HB flammability class according with UL94. It is made of halogen free material.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box 93 mm, 93mm 55 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 350-L Series Grey Polystyrene Junction Box IP54 252 mm, 250mm 120 mm
- Spelsberg Abox 160-L Series Grey Polystyrene Junction Box IP54 182 mm, 180mm 90 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm

