Spelsberg Abox XT 025 Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 82 mm, 82mm 52 mm
- RS Stock No.:
- 270-4459
- Mfr. Part No.:
- 40246001
- Manufacturer:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-4459
- Mfr. Part No.:
- 40246001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 82mm | |
| Width | 82mm | |
| Height | 52mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 8 | |
| Cable Entry | M20 | |
| Standards/Approvals | VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22) & DIN VDE V 0606-22-100) | |
| Series | Abox XT 025 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 82mm | ||
Width 82mm | ||
Height 52mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 8 | ||
Cable Entry M20 | ||
Standards/Approvals VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22) & DIN VDE V 0606-22-100) | ||
Series Abox XT 025 | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP68 with internal fastening points, used for installations in the industrial arena and protected outside areas. It has self-sealing with flexible insertion membranes.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox XT 100 Series Grey Polycarbonate Junction Box 5 Terminals 140mm 85 mm
- Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box 5 Terminals 110mm 67 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box 87 mm, 87mm 52 mm
