Spelsberg Abox XT 100 Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 152 mm, 140mm 85 mm
- RS Stock No.:
- 270-4461
- Mfr. Part No.:
- 41045001
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€206.26
(exc. VAT)
€253.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.26 |
*price indicative
- RS Stock No.:
- 270-4461
- Mfr. Part No.:
- 41045001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 152mm | |
| Width | 140mm | |
| Height | 85mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Range | Abox GT | |
| Standards/Approvals | ETIM Class, DIN EN 60670, CE, EAN, UL, EN 6069511, UKCA, VDE | |
| Series | Abox XT 100 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 152mm | ||
Width 140mm | ||
Height 85mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Range Abox GT | ||
Standards/Approvals ETIM Class, DIN EN 60670, CE, EAN, UL, EN 6069511, UKCA, VDE | ||
Series Abox XT 100 | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP68 with internal fastening points, used for installations in the industrial arena and protected outside areas. It has stainless steel V2A cover screw.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox XT 025 Series Grey Polycarbonate Junction Box 5 Terminals 82mm 52 mm
- Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box 5 Terminals 110mm 67 mm
- Spelsberg Abox-i 100-L Series Grey Polycarbonate Junction Box DNV VDE 140mm 79 mm
- Spelsberg Abox 100-10² Series Grey Polystyrene Junction Box VDE 140mm 80 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
