Schneider Electric ALB Series Blue Polycarbonate Junction Box, IP20, 49 mm, 71mm 71 mm
- RS Stock No.:
- 275-8757
- Mfr. Part No.:
- ALB71840
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 275-8757
- Mfr. Part No.:
- ALB71840
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 49mm | |
| Width | 71mm | |
| Height | 71mm | |
| IP Rating | IP20 | |
| Colour | Blue | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61995-1, IEC 60670-1 | |
| Range | Multifix | |
| Diameter | 50mm | |
| Series | ALB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 49mm | ||
Width 71mm | ||
Height 71mm | ||
IP Rating IP20 | ||
Colour Blue | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61995-1, IEC 60670-1 | ||
Range Multifix | ||
Diameter 50mm | ||
Series ALB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Multifix DCL ceiling box with protruding cover and E27 lamp socket light connection device is ideal for connecting lights to an electrical circuit. It has an anti-rotation system.
Fire resistance
Reliable
Related links
- Schneider Electric ALB Series Blue ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series White Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series Green ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series Green Polypropylene Wall Box 39 mm Repacked
- Schneider Electric IMT Series White Polypropylene IP20 Repacked
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 3 Gangs 185 mm 40mm 71 mm
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 2 Gangs 128 mm 71mm 50 mm
- Legrand Batibox Red Plastic Back Box Horizontal Flush 1 Gangs 71 mm 71mm 50 mm
