Schneider Electric Multifix Air Series Green Polypropylene Wall Box, IP20, 39 mm, 71mm 71 mm, Repacked
- RS Stock No.:
- 865-483
- Mfr. Part No.:
- IMT35027W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 865-483
- Mfr. Part No.:
- IMT35027W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| Material | Polypropylene | |
| Length | 39mm | |
| Width | 71mm | |
| Height | 71mm | |
| IP Rating | IP20 | |
| Colour | Green | |
| Hazardous Area Certification | No | |
| Cable Entry | Knock Out | |
| Range | Multifix | |
| Standards/Approvals | EN 60670-1 | |
| Product Condition | Repacked | |
| Series | Multifix Air | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
Material Polypropylene | ||
Length 39mm | ||
Width 71mm | ||
Height 71mm | ||
IP Rating IP20 | ||
Colour Green | ||
Hazardous Area Certification No | ||
Cable Entry Knock Out | ||
Range Multifix | ||
Standards/Approvals EN 60670-1 | ||
Product Condition Repacked | ||
Series Multifix Air | ||
- COO (Country of Origin):
- PL
The Schneider Electric Wall box kit offers a robust solution for airtight installations, featuring a surface cover and E27 lighting plug to ensure optimal performance in various settings.
Airtight design facilitates effective installations in demanding environments
Single gang configuration fits seamlessly into tight spaces
Constructed from Durable materials providing mechanical robustness and fire resistance
Integrated anti-rotation system enhances stability during use
1
28
33
61
Related links
- Schneider Electric Multifix Air Series Green ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series White Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Green ABS Back Box Wall Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric IMT Series White Polypropylene IP20 Repacked
- Schneider Electric Multifix Air Green Polypropylene Junction Box 1 Gangs 71 mm 39mm 71 mm
- Schneider Electric Multifix Air White Polypropylene Back Box IP40, 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 2 Gangs 71 mm 39mm 71 mm
