Schneider Electric ALB Blue Blue Polystyrene Back Box, IEC, IP20, Screw Mount, 2 Gangs 128 mm 71mm 50 mm
- RS Stock No.:
- 438-977
- Mfr. Part No.:
- ALB71331
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€32.57
(exc. VAT)
€40.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.57 | €3.257 |
*price indicative
- RS Stock No.:
- 438-977
- Mfr. Part No.:
- ALB71331
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Internal Depth | 48mm | |
| Depth | 50mm | |
| Series | ALB | |
| Material | Polystyrene | |
| Earth Terminal | No | |
| Width | 71mm | |
| Colour | Blue | |
| Finish | Blue | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Fixing Standard | IEC | |
| Standards/Approvals | IEC 60670-1 | |
| Range | Multifix | |
| Mount Type | Screw | |
| Height | 128mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Internal Depth 48mm | ||
Depth 50mm | ||
Series ALB | ||
Material Polystyrene | ||
Earth Terminal No | ||
Width 71mm | ||
Colour Blue | ||
Finish Blue | ||
IP Rating IP20 | ||
Knockout Yes | ||
Fixing Standard IEC | ||
Standards/Approvals IEC 60670-1 | ||
Range Multifix | ||
Mount Type Screw | ||
Height 128mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Two-gang apparatus box, designed for vertical installation with screw and claw fixation, offering fire-resistant polystyrene construction in a blue finish. It features six knock-out cable entries and anti-rotation functionality, ensuring secure mounting.
IP20 protection
PVC free
Halogen free
Related links
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 3 Gangs 185 mm 40mm 71 mm
- Legrand Batibox Red Plastic Back Box Horizontal Flush 1 Gangs 71 mm 71mm 50 mm
- Schneider Electric ALB Series Blue Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric ALB Series Blue ABS Junction Box 49 mm, 71mm 71 mm
- Legrand Batibox Yellow Plastic Back Box Flush Board 2 Gangs 67 mm 110mm 40 mm
- Schneider Electric Multifix Air White Polypropylene Back Box IP40, 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric Multifix Air Green ABS Back Box Wall Mount, 1 Gangs 71 mm 71mm 39 mm
- Legrand Batibox Red Plastic Back Box Flush Screw 1 Gangs 71 mm 71mm 40 mm
