HENSEL KF 0202 U 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box, IP67, 0 Terminals, 62 mm, 93mm 93 mm
- RS Stock No.:
- 276-5433
- Mfr. Part No.:
- KF0202U
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€28.24
(exc. VAT)
€34.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.24 |
*price indicative
- RS Stock No.:
- 276-5433
- Mfr. Part No.:
- KF0202U
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP67 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Via knockouts | |
| Current Rating | 20A | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60670-22 | |
| Series | KF 0202 U 0.75-2.5 mm2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP67 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Via knockouts | ||
Current Rating 20A | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60670-22 | ||
Series KF 0202 U 0.75-2.5 mm2 | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction boxes with PE inlay is weatherproof and resistant to weather influences. It provides protection against rainwater, temperature resistant and impact resistant.
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Related links
- HENSEL KF 0202 G 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0202 B Series Black Polycarbonate Terminal Box 5 Terminals UL CSA 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK 0202 U Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK 0200 U Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
