HENSEL DK 0200 U Series Grey Polypropylene Terminal Box, IP66, 0 Terminals, 62 mm, 93mm 93 mm
- RS Stock No.:
- 276-5472
- Mfr. Part No.:
- DK0200U
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 276-5472
- Mfr. Part No.:
- DK0200U
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Current Rating | 20A | |
| Standards/Approvals | IEC 60695-2-11, IEC 60670-22, UL 94 | |
| Series | DK 0200 U | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Current Rating 20A | ||
Standards/Approvals IEC 60695-2-11, IEC 60670-22, UL 94 | ||
Series DK 0200 U | ||
- COO (Country of Origin):
- DE
Without terminals
With patented PE inlay to connect the armours of SWA cables
With integrated elastic membranes, which can be removed for cable entry via cable glands, sealing range 6.0-15.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK 0202 U Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0202 U 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
