HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box, IP68, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5411
- Mfr. Part No.:
- WP0606G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€117.86
(exc. VAT)
€144.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.86 |
*price indicative
- RS Stock No.:
- 276-5411
- Mfr. Part No.:
- WP0606G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | EN 60670-1 DIN VDE V 0606-22-100 | |
| Series | WP 0606 G | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals EN 60670-1 DIN VDE V 0606-22-100 | ||
Series WP 0606 G | ||
- COO (Country of Origin):
- DE
1.5-6 mm², Cu 3∼
With terminals
5-pole per pole 6 x 1,5 mm² r / f, 4 x 2,5 mm² r / f, 4 x 4 mm² r / f, 4 x 6 mm² r / f, 2 x 10 mm² r / f
Cable entries via knockouts, order AKM glands separately (see cable entry systems LES)
Cable junction box for encapsulating
For ground installation without live loads or in risk of condensation formation and ingress of liquids
Usable for heating cable / heating tape up to max. 70 °C surface temperature
with sealing compound and sealing plug
In case of re-installation or testing the sealing compound can be removed easily
Durability of sealing compound to processing ≥ 12 months at a storage temperature of 5 - 50 °C
External brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL WP 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KX 0606 C Series Black Polycarbonate Terminal Box 5 Terminals 77 mm, 130mm 130 mm
