HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 62 mm, 93mm 93 mm

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.90

*price indicative

RS Stock No.:
276-5453
Distrelec Article No.:
300-84-621
Mfr. Part No.:
DK0202G
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polypropylene

Length

62mm

Width

93mm

Height

93mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Number of Ways

17

Cable Entry

1 Bottom

Current Rating

20A

Standards/Approvals

IEC 60670-22, IEC 60695-2-11, IEC 60754-2

Series

DK

COO (Country of Origin):
DE
The HENSEL cable junction box with integrated elastic membranes which can be removed for cable entry via cable glands.

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy