HENSEL DK Series Black Polypropylene Terminal Box, IP66, 5 Terminals, 62 mm, 93mm 93 mm
- RS Stock No.:
- 276-5485
- Mfr. Part No.:
- DK0202V
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€19.92
(exc. VAT)
€24.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.92 |
*price indicative
- RS Stock No.:
- 276-5485
- Mfr. Part No.:
- DK0202V
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | Cable glands | |
| Current Rating | 20A | |
| Standards/Approvals | IEC 60670-22, IEC 60695-2-11, UL Subject 94, IEC 60754-2 | |
| Range | 0.75 → 2.5 mm2 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry Cable glands | ||
Current Rating 20A | ||
Standards/Approvals IEC 60670-22, IEC 60695-2-11, UL Subject 94, IEC 60754-2 | ||
Range 0.75 → 2.5 mm2 | ||
Series DK | ||
- COO (Country of Origin):
- DE
0.75-2.5 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 8 x 0,75-1 mm² r / f, 6 x 1,5 mm² r / f, 4 x 2,5 mm² r / f, 2 x 4 mm² r / f
With patented PE inlay to connect the armours of SWA cables
With integrated elastic membranes, which can be removed for cable entry via cable glands, sealing range 6.0-15.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: black, RAL 9011
Related links
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK 0202 U Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK 0200 U Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0202 G 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 104mm 104 mm
