HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5468
- Mfr. Part No.:
- KF1010G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€46.20
(exc. VAT)
€56.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.20 |
*price indicative
- RS Stock No.:
- 276-5468
- Mfr. Part No.:
- KF1010G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M25 Rear side | |
| Current Rating | 63A | |
| Standards/Approvals | DIN EN 60529:2014-09 (IEC 60529:2013), UL Subject 94:V-0 flame-retardant self-extinguishing, IEC 60670-22, IEC 60754-2, IEC 60695-2-11 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M25 Rear side | ||
Current Rating 63A | ||
Standards/Approvals DIN EN 60529:2014-09 (IEC 60529:2013), UL Subject 94:V-0 flame-retardant self-extinguishing, IEC 60670-22, IEC 60754-2, IEC 60695-2-11 | ||
Series KF | ||
- COO (Country of Origin):
- DE
2.5-10 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 6 x 2.5 mm² r / f, 4 x 4 mm² r / f, 4 x 6 mm² r / f, 4 x 10 mm² r / f, 2 x 16 mm² s / f
With two cable entries M 25 from the rear side
Cable entries via knockouts, order AKM glands separately (see cable entry systems LES)
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against
Related links
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF 1006 B Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL KF 0600 V Series Black Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
