Spelsberg Q 4-L Series Grey Polypropylene Junction Box, IP20, 56 mm, 40mm 23 mm
- RS Stock No.:
- 284-3364
- Mfr. Part No.:
- 33490401
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€1.38
(exc. VAT)
€1.70
(inc. VAT)
Limited stock
- Plus 191 left, shipping from 16 November 2026
- Plus 299 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.38 |
*price indicative
- RS Stock No.:
- 284-3364
- Mfr. Part No.:
- 33490401
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 56mm | |
| Width | 40mm | |
| Height | 23mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Above | |
| Standards/Approvals | RoHS, UKCA, EAN, CE, VDE | |
| Series | Q 4-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 56mm | ||
Width 40mm | ||
Height 23mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Above | ||
Standards/Approvals RoHS, UKCA, EAN, CE, VDE | ||
Series Q 4-L | ||
- COO (Country of Origin):
- DE
The Spelsberg is a 56 x 40 x 23 mm Light fixture junction box with nominal cross-section of 2.5 mm². It is certified by VDE, Inserts with cable retention capacity. It has internal fixing points for standard indoor installations with cable retention cable entry from above possible.
Halogen free
Flammable resistant
Polypropylene material
Related links
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 40 mm, 56mm 23 mm
- Spelsberg Q 12-L Series Grey Polypropylene Junction Box 85 mm, 85mm 37 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 85 mm, 85mm 42 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 90 mm, 90mm 45 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 113 mm, 113mm 58 mm
- GreenBrook CHOC30E Series White Polypropylene Junction Box 77 mm, 47mm
- GreenBrook CHOC30APLS Series White Polypropylene Junction Box 110 mm, 47mm 29 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 4 Terminals 110mm 28 mm
