Eaton M22 3-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 123-379
- Mfr. Part No.:
- 171156 M22S-WRS3-RS-A1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.96 |
*price indicative
- RS Stock No.:
- 123-379
- Mfr. Part No.:
- 171156 M22S-WRS3-RS-A1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Lloyds Register Certified, CSA, CCC Marked | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals Lloyds Register Certified, CSA, CCC Marked | ||
Mechanical Life 100000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from Moeller series M22 is a reliable solution for controlled operations. Featuring a black bezel and a classical design, this key-operated actuator is equipped with key withdrawable in position 0 and latching switching function. With a lifespan of 100, 000 operations, this actuator offers a stay-put/spring-return function that can be changed with coding parts. The actuator has a key code of Ronis 455 and comes with 2 keys included. It is designed for NEMA 4X, 13 degree of protection and has a front diameter of 29.7 mm. Suitable for various ambient conditions, this actuator operates smoothly within a temperature range of -25°C to 70°C.
Classical key-operated design with secure black bezel.
Latching switching function for secure and controlled operations.
Versatile stay-put/spring-return function with M22-XC-Y coding parts.
Key code Ronis 45 ensures security and precision.
NEMA 4X 1 prot
Related links
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
