Eaton Eaton Moeller 2-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 276-6592
- Mfr. Part No.:
- 229093 M22S-WRS-A1
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save €10.05
View bulk pricing optionsSubtotal (1 unit)*
€66.95
(exc. VAT)
€82.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €66.95 | - |
| 5 - 9 | €64.94 | €10.05 |
| 10 + | €58.45 | €85.00 |
*price indicative
- RS Stock No.:
- 276-6592
- Mfr. Part No.:
- 229093 M22S-WRS-A1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Round | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | EN 60947-5, UL, VDE, CSA Std. C22.2 No. 14-05, CSA Std. C22.2 No. 94-91, CSA, UL 508, IEC 60947-5, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Round | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Number of Keys 1 | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Standards/Approvals EN 60947-5, UL, VDE, CSA Std. C22.2 No. 14-05, CSA Std. C22.2 No. 94-91, CSA, UL 508, IEC 60947-5, CE | ||
- COO (Country of Origin):
- DE
The Eaton Key operated actuator has black colour plastic bezel and this actuator is fitted with front ring. This actuator perform stay put or spring return function and it can be changed with coding parts M22 XC Y. This actuator has 60 degree switching angle with 0.5 Nm operating torque.
IP66 degree of protection
100000 Operations mechanical lifespan
100 operations per Hz operating frequency
IEC EN 60947 and VDE 0660 certified
CE UL CSA VDE UL508 and CE marked compliances
Note
Eaton formerly known as Moeller
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
