Schneider Electric Harmony XB6 2-position Key Switch Head, Spring Return, 16 mm Cutout
- RS Stock No.:
- 199-153
- Mfr. Part No.:
- ZB6DGL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.12 |
*price indicative
- RS Stock No.:
- 199-153
- Mfr. Part No.:
- ZB6DGL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Key Type | Ronis | |
| Switch Operation | Spring Return | |
| IP Rating | IP65 | |
| Angle of Throw | 70 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1, JIS C 852, CE, CSA C22.2 No 14, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Product Type Key Switch Head | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Key Type Ronis | ||
Switch Operation Spring Return | ||
IP Rating IP65 | ||
Angle of Throw 70 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1, JIS C 852, CE, CSA C22.2 No 14, JIS C8201-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB6 Series Key Switch Head, 16mm Cutout Diameter, IP65 - ZB6DGL
This key switch head is designed for secure operation in various industrial environments. Its robust performance enhances control systems within electrical and mechanical applications. With a spring return mechanism and dual position functionality, it is suitable for automation professionals.
Features & Benefits
• Durable design to withstand harsh conditions
• IP65 rating for improved moisture and dust protection
• Utilises Ronis key type for secure operation
• Centre key withdrawal mechanism for straightforward use
• Functions effectively in temperatures ranging from -25°C to +70°C
• Compact rectangular shape allows for easy installation
Applications
• Controls machinery in manufacturing processes
• Utilised in automation panels for improved operational control
• Suitable for switching systems that require secure key access
• Applicable in environments prioritising durability and reliability
How is the switch maintained in operational condition?
Regular inspections and cleaning of the key slot are advisable to prevent dust build-up and ensure smooth operation.
What type of key is compatible with the switch?
The switch is compatible with a Ronis key type, providing security and easy access.
Can the switch operate in extreme temperatures?
Yes, it can function effectively within a temperature range of -25°C to +70°C.
Is it suitable for outdoor applications?
The IP65 rating indicates its suitability for outdoor use, protecting against dust and water ingress.
How is the switch installed in a panel?
Installation is straightforward, requiring a standard 16mm cut-out.
Related links
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
