Schneider Electric Harmony XB6 2-position Key Switch Head, Latching, 16 mm Cutout

Subtotal (1 unit)*

€46.58

(exc. VAT)

€57.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.58

*price indicative

RS Stock No.:
199-179
Mfr. Part No.:
ZB6CGC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB6

Product Type

Key Switch Head

Cutout Diameter

16mm

Number of Positions

2

Key Type

Ronis

Switch Operation

Latching

IP Rating

IP65

Angle of Throw

70 °

Number of Keys

2

Hazardous Area Certification

No

Standards/Approvals

UL, CE, CSA

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB6 Series Key Switch Head, 16mm Cutout Diameter, IP65 - ZB6CGC


This key switch head is suitable for industrial environments, providing secure control with its user-friendly design. It is ideal for applications where dependable switching is essential, boasting durability and compactness, making it beneficial in automation, electronics, and mechanical industries.

Features & Benefits


• Designed for 2 positions to enhance operational flexibility

• Key can be withdrawn in any position for user convenience

• IP65 rating offers protection against dust and water

• Durable construction ensures longevity in challenging environments

• Suitable for latching operations to maintain settings

• Compatible with Ronis key type for effective access control

Applications


• Utilised in control panels within automation systems

• Employed in machinery for secure access control

• Ideal for electrical enclosures requiring a robust switch

• Integrated into safety systems for secure operation

• Applicable in industrial machinery facing harsh conditions

What key types are compatible with the switch head?


It accommodates the Ronis key type, ensuring effective access control.

How does the switch perform in extreme temperatures?


It operates effectively within a temperature range of -25°C to +70°C.

Is the installation straightforward for non-experts?


Yes, it allows for direct mounting or installation with a body bracket, simplifying the process.

Can the switch withstand exposure to moisture?


Yes, its IP65 rating provides solid protection against dust and water ingress.

What kind of maintenance is required for optimal performance?


Regular inspections for wear and tear are recommended to maintain functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy