Schneider Electric Harmony 2-position Key Switch Head, Spring Return to Centre, 16 mm Cutout
- RS Stock No.:
- 211-8588
- Mfr. Part No.:
- ZB6AGL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.61
(exc. VAT)
€65.94
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.61 |
*price indicative
- RS Stock No.:
- 211-8588
- Mfr. Part No.:
- ZB6AGL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Key Type | 200 | |
| Switch Operation | Spring Return to Centre | |
| IP Rating | IP65 | |
| Standards/Approvals | GOST, CCC, UL, CSA, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Key Type 200 | ||
Switch Operation Spring Return to Centre | ||
IP Rating IP65 | ||
Standards/Approvals GOST, CCC, UL, CSA, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics spring return ronis 200 selector switch head with diameter of 16 having 2 position.
Protection Against Accidental Contact
Specifically Designed
Compact Size
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Spring Return to Centre
- Schneider Electric Harmony 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
