Eaton 2-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 243-744
- Mfr. Part No.:
- 046841 Q18S1-RT
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-744
- Mfr. Part No.:
- 046841 Q18S1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton key-operated actuator from the moeller series is designed for precision maintenance and control, providing a robust solution for various applications. Engineered with a momentary spring-return feature, it allows for effortless operation while ensuring reliability with every use. Its striking red actuator colour is not just aesthetic
it signifies important control functionality in any setup. The actuator meets stringent safety and performance standards, making it ideal for environments requiring dependable access management. With its compact dimensions and resilient design, it is suitable for installation in both new and existing setups, proving versatility across various sectors. This device harmoniously blends usability with technical sophistication to enhance operational efficiency and safety in your control systems.
Key withdrawable in position 0 for enhanced security
Designed for easy integration in control systems
Sturdy construction ensures durability over time
Adaptable mounting position allows for versatile application
IP65 rated for protection against dust and water ingress
Mechanically rated for 3 million operations, ensuring longevity
Robust shock resistance capabilities, ideal for challenging environments
Compatible with a range of accessories to expand functionality
Designed for easy integration in control systems
Sturdy construction ensures durability over time
Adaptable mounting position allows for versatile application
IP65 rated for protection against dust and water ingress
Mechanically rated for 3 million operations, ensuring longevity
Robust shock resistance capabilities, ideal for challenging environments
Compatible with a range of accessories to expand functionality
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
