Eaton 2-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 243-729
- Mfr. Part No.:
- 045959 Q18S1-BL
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-729
- Mfr. Part No.:
- 045959 Q18S1-BL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton key-operated actuator from the Eaton Moeller RMQ16 series is designed with precision and usability in mind. Engineered for two-position operation, it provides reliable control in demanding environments. The actuator's momentary functionality ensures that it works smoothly under various operational conditions while its striking blue colour adds a touch of style. The compact dimensions allow for easy integration into a range of applications, making it an ideal choice for professionals seeking both aesthetic and functional excellence. With certifications such as CSA, UL, and CE, this actuator reflects Eaton's commitment to quality and safety. Suitable for various mounting positions, it is versatile enough to suit different applications, ensuring seamless electricity management and safety compliance.
Designed for easy installation in diverse applications
Momentary action promotes immediate user response
Compact dimensions facilitate space-saving configurations
Certified to meet multiple industry standards for safety
Durable blue finish ensures visibility and easy identification
Robust mechanical design supports a lifespan of three million operations
Flexibility in mounting positions adapts to various operational needs
Key withdrawal is possible in the off position, enhancing security
Innovative design helps prevent unintentional operation
Exceptional control circuit reliability significantly reduces failure rates
Momentary action promotes immediate user response
Compact dimensions facilitate space-saving configurations
Certified to meet multiple industry standards for safety
Durable blue finish ensures visibility and easy identification
Robust mechanical design supports a lifespan of three million operations
Flexibility in mounting positions adapts to various operational needs
Key withdrawal is possible in the off position, enhancing security
Innovative design helps prevent unintentional operation
Exceptional control circuit reliability significantly reduces failure rates
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
