Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 243-742
- Mfr. Part No.:
- 046838 Q18S3R-RT
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-742
- Mfr. Part No.:
- 046838 Q18S3R-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator is a robust and versatile solution, designed to enhance operational control in various applications. With its key-operated functionality, this actuator ensures secure and reliable management by allowing operation in three distinct positions—perfect for environments where access control is paramount. This product seamlessly combines ergonomic design with high-quality construction, featuring a striking red actuator that stands out while providing significant functionality. Built to endure demanding conditions, it boasts certifications that reaffirm its adherence to international safety and performance standards, making it a trusted choice for professionals seeking quality and reliability. Its compact dimensions and flexible mounting position further ensure that it can fit into diverse settings with ease, setting the benchmark for operational efficiency.
Innovative key-operated design enhances security and user accessibility
Three distinct switch positions allow for versatile operational control
Durably constructed to withstand tough environmental conditions
Impressive certification credentials assure compliance with international standards
Compact dimensions enable easy integration into various applications
Attractive red actuator adds a visual cue for operation
Low mechanical impact rate for long-term durability
Robust construction ensures mechanical reliability over 3 million operations
Three distinct switch positions allow for versatile operational control
Durably constructed to withstand tough environmental conditions
Impressive certification credentials assure compliance with international standards
Compact dimensions enable easy integration into various applications
Attractive red actuator adds a visual cue for operation
Low mechanical impact rate for long-term durability
Robust construction ensures mechanical reliability over 3 million operations
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
