Eaton 3-position Key Switch Head, Momentary, 16mm Cutout

Stock information currently inaccessible
RS Stock No.:
243-745
Mfr. Part No.:
046844 Q25S3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series

Cutout Diameter

16mm

Number of Positions

3

Switch Actuation

Momentary

Illuminated

No

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 key-operated actuator is a robust and versatile control solution designed for ease of use and enhanced security. Ideal for various applications, this three-position actuator features a striking red momentary button, ensuring high visibility and prompt operation. Engineered for reliability, it meets stringent international standards, providing peace of mind in both industrial and commercial settings. With its sleek design, featuring a durable black bezel and plastic construction, it seamlessly integrates into modern switchgear systems. Whether you are in the midst of a critical operation or managing daily tasks, the RMQ16 keeps functionality at your fingertips while prioritising safety and control. Its compact dimensions and flexible mounting positions grant adaptability across a variety of setups, making it a top choice for professionals seeking efficiency and reliability.

Three-position operation enhances control and flexibility
Red actuator colour ensures easy identification
Durable construction guarantees longevity in demanding environments
IP65 rating provides superior protection against dust and water
Mechanical lifespan of 3 million operations for extended usability
Designed with a key-operated mechanism for added security
Shock resistance rated to IEC/EN 60068-2-27 for reliability
Mounting position can be adjusted based on installation needs
Compliance with various international standards demonstrates quality assurance
Compact dimensions allow for space-efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy