Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 246-684
- Mfr. Part No.:
- 186259 C22-WRS-MS1-K02-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 246-684
- Mfr. Part No.:
- 186259 C22-WRS-MS1-K02-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Standards/Approvals | UL CE CSA VDE 0660 IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed, CSA | |
| Hazardous Area Certification | IEC 60068-2-78, IEC 60068-2-30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Standards/Approvals UL CE CSA VDE 0660 IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed, CSA | ||
Hazardous Area Certification IEC 60068-2-78, IEC 60068-2-30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from the Moeller series offers a compact and dependable solution for various applications. Designed with precision, it features a titanium bezel and robust construction, ensuring excellent durability while maintaining aesthetic appeal. The actuator operates with a maintained function, providing a reliable locking mechanism for enhanced security. With a length of 1097 mm and an ergonomic design, it facilitates ease of installation and operation. Highlighting its versatility, this actuator is suitable for multiple mounting positions, accommodating diverse setup requirements. Its IP66 degree of protection offers superior resistance against dust and water ingress, making it ideal for outdoor and industrial environments. This product is not just a component but an essential part of an advanced control system, blending functionality with elegance for modern requirements.
Enhanced security through a key-operated mechanism
Designed for robust performance with exceptional durability
IP66 rated for superior resistance against dust and moisture
Ergonomic design ensuring easy access and operation
Suitable for various applications across different environments
Optimised for ease of installation with flexible mounting options
Elegant appearance with a titanium bezel that complements any setting
Reliable locking mechanism that meets industry standards
Specifically designed for high-performance control systems
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
