Eaton Eaton Moeller 3-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 248-830
- Mfr. Part No.:
- 186269 C22-WRS3-MS1-K20-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€110.05
(exc. VAT)
€135.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.05 |
*price indicative
- RS Stock No.:
- 248-830
- Mfr. Part No.:
- 186269 C22-WRS3-MS1-K20-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP65, IP66 | |
| Number of Keys | 1 | |
| Standards/Approvals | CS, CE VDE 0660 IEC/EN 60947-5-1 UL CSA CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL | |
| Hazardous Area Certification | IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP65, IP66 | ||
Number of Keys 1 | ||
Standards/Approvals CS, CE VDE 0660 IEC/EN 60947-5-1 UL CSA CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL | ||
Hazardous Area Certification IEC 60068-2-78 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Key-operated actuator is a robust and efficient solution designed for various industrial applications. This product features a compact design and is tailored for users seeking a reliable key-operated mechanism. With its maintained function and durable construction, the actuator allows for precise operational control in demanding environments. Ideal for use in safety-critical applications, it integrates seamlessly into existing installations while offering excellent performance. The actuator is equipped with a titanium bezel and a black cable setup, ensuring longevity and resilience against environmental factors. Its thoughtful design supports versatile mounting positions, catering to a wide range of installation requirements.
Provides enhanced operational control through a key-operated mechanism
Compact design simplifies integration into space-constrained environments
Constructed with a titanium bezel for improved durability
Designed for maintained functionality, ensuring consistent performance
Supports multiple switching positions, enhancing versatility in applications
Offers robust protection with IP66 and IP65 ratings against dust and moisture
Utilises a PUR cable for superior flexibility and resilience
Compiles with various industry certifications, ensuring compliance and safety
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton C22 Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton Key Switch
