Schneider Electric ZB4 2-position Key Switch Head, Manual, 22 mm Cutout
- RS Stock No.:
- 759-741
- Mfr. Part No.:
- ZB4BG620
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€66.02
(exc. VAT)
€81.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.02 |
*price indicative
- RS Stock No.:
- 759-741
- Mfr. Part No.:
- ZB4BG620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 3131A | |
| Switch Operation | Manual | |
| IP Rating | IP66, IP67, IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 3131A | ||
Switch Operation Manual | ||
IP Rating IP66, IP67, IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric switch head offers a robust solution for applications requiring a key-operated control mechanism. Its Durable design ensures reliable performance in various environments with a straightforward installation.
Constructed with a chrome-plated metal collar for enhanced durability
Designed with a standard head type, featuring a round shape for easy identification
Operates with a spring return mechanism, ensuring quick reset functionality
Offers a two-position operation with a 90° functionality, providing precise control
IP66 rated, ensuring protection against dust and high-pressure water jets
Related links
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 29 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Omron A22NZ 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head White Handle IP67, IP69
