Schneider Electric Harmony XB4 3-position Selector Switch Head, Spring Return, 22mm Cutout
- RS Stock No.:
- 134-5399
- Mfr. Part No.:
- ZB4BK1783
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-5399
- Mfr. Part No.:
- ZB4BK1783
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Actuation | Spring Return | |
| IP Rating | IP66, IP67, IP69 | |
| Angle of Throw | 45° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Actuation Spring Return | ||
IP Rating IP66, IP67, IP69 | ||
Angle of Throw 45° | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 3-position Selector Switch Head 22mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Red Handle
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB4 3-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle
