Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Red Handle

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
746-9572
Mfr. Part No.:
ZB4BK1843
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy