Idec HW Series Black Maintained Push Button Head, 22 mm Cutout, IP69K, IP67

Get a bulk buy discount

Add 10 more to save €65.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

€129.86

(exc. VAT)

€159.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€129.86€12.986-
10 - 19€123.36€12.336€65.00
20 +€117.28€11.728€251.60

*price indicative

RS Stock No.:
211-9874
Mfr. Part No.:
HW1L-A0
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Head

Series

HW

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UR/UL, CCC, IEC 60947-1, NEMA ICS-5, UL 508, CE, EN 418, CSA, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Idec HW series HW switches are “The best engineered switch in the world” for a reason. Carrying the CE mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost any part of the world. All switches also incorporate mechanically keyed safety locking levers, ensuring correct installation and maintaining safety in high-vibration applications.

It has finger safe (IP20) screw terminals standard, other terminal styles available

All E-Stops meet EN418 (IEC compliant, positive action)

UL listed, CSA certified, TUV approved, and CE marked

Super bright incandescent or LED illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy