Eaton RMQ16 2-position Key Switch Head, Maintained, 16 mm Cutout
- RS Stock No.:
- 187-3310
- Mfr. Part No.:
- 038805 Q18S1R
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€42.48
(exc. VAT)
€52.25
(inc. VAT)
Temporarily out of stock
- 27 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.48 |
*price indicative
- RS Stock No.:
- 187-3310
- Mfr. Part No.:
- 038805 Q18S1R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | RMQ16 | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Key Type | Key Operated | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3000000Operations | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14-05, CE marking, IEC/EN 60947-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series RMQ16 | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Key Type Key Operated | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Number of Keys 1 | ||
Hazardous Area Certification No | ||
Mechanical Life 3000000Operations | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14-05, CE marking, IEC/EN 60947-5 | ||
Eaton 2 Position Key-Operated Switch - Q18S1R
This 2 position, maintained key-operated switch in black is supplied with one key allowing you to select the appropriate function with comfort and ease. Removal of the key locks the selector.
• Front-mounted or front panel mount changeover switch
• Maintained
• Black colour control element
• 2 position switch
• 18mm square bezel
• Supplied with 1 key
Eaton Stay-Put Action Key Operated Switch
Eaton's stay-put action range of key-operated switches from the RMQ16 series is designed to simplify the process of buying individual components. Available with either momentary or maintained switching in 2 or 3 positions options these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.
These key switch devices can be butted together allowing a greater number of devices to be fitted into a smaller installation area compared to 22.5 mm devices. One or two normally open (NO) or normally closed (NC) contacts, which are available separately in this range, can be fitted to each switch. The colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.
Features and Benefits
• Mechanical lifespan of over 1,000,000 operations
• IP65 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +60°C
• Single key switch units
• Available in 18 and 25mm square bezel sizes
• Standard fixing aperture of 16mm
• Supplied with 1 key
• Key removable in position 0
Uses and Applications
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 2-position Key Switch Head 16 mm Cutout
- Eaton RMQ16 3-position Key Switch Head 16 mm Cutout
- Eaton RMQ16 3-position Key Operator Key Switch Head 16 mm Cutout
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
