RS Better World
Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 193-3543
- Distrelec Article No.:
- 304-22-076
- Mfr. Part No.:
- 3SU1050-4FF01-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€50.58
(exc. VAT)
€62.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3543
- Distrelec Article No.:
- 304-22-076
- Mfr. Part No.:
- 3SU1050-4FF01-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 73037 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Mechanical Life | 300000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, RoHS, CSA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 73037 | ||
Switch Operation Latching | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Mechanical Life 300000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, RoHS, CSA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Siemens Key Switch Head, 90° Angle of Throw, 2 Keys - 3SU1050-4FF01-0AA0
This key switch head is a crucial element for various industrial applications. Featuring a cutout diameter of 22mm and a robust metal construction, it allows for dependable operation. The key actuation mechanism provides two distinct switch positions, which enhances control systems in automation and electrical environments.
Features & Benefits
• High protection class IP66 ensuring resistance to dust and water
• Mechanical life of 300,000 cycles for durability
• Operating temperature range of -25 to +70°C for adaptable environments
• Latching mechanism minimises accidental switch activation
• Two-position design facilitates easy operational control
• Key withdrawal in the off position for added security
Applications
• Used in control panels for automation systems
• Suitable for harsh environments needing sturdy components
• Implemented in machinery that requires secure key-operated controls
Can it operate in extreme temperatures?
Yes, it functions within -25°C to +70°C.
Will it provide adequate protection against water?
Yes, it has an IP66 rating for water resistance.
Is it suitable for direct installation in panels?
Yes, it fits a standard 22mm cutout for straightforward mounting.
Can the key be removed in the off position?
Yes, the design allows key removal in the off state.
