RS Better World
Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 30 mm Cutout
- RS Stock No.:
- 193-4227
- Mfr. Part No.:
- 3SU1060-4LF21-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.64
(exc. VAT)
€91.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-4227
- Mfr. Part No.:
- 3SU1060-4LF21-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | SB30 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP69K, IP67 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Standards/Approvals | CSA, RoHS, CE, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type SB30 | ||
Switch Operation Latching | ||
IP Rating IP66, IP69K, IP67 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
Standards/Approvals CSA, RoHS, CE, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Related links
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
