ABB M2SSK3 2-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 237-5023
- Mfr. Part No.:
- 1SFA611282R3004
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.88
(exc. VAT)
€50.28
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.88 |
*price indicative
- RS Stock No.:
- 237-5023
- Mfr. Part No.:
- 1SFA611282R3004
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Key Switch Head | |
| Series | M2SSK3 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| IP Rating | IP66 | |
| Mechanical Life | 0.5Cycles | |
| Standards/Approvals | Rohs, cULus, DNV GL.CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Key Switch Head | ||
Series M2SSK3 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
IP Rating IP66 | ||
Mechanical Life 0.5Cycles | ||
Standards/Approvals Rohs, cULus, DNV GL.CE | ||
- COO (Country of Origin):
- CN
The ABB M2SSK3 series is the 2-position,non- illuminated, momentary function modular key selector switch. The colour of the selector switch is the black and the selector switch have key actuator.
Front IP66
Bezel material is chrome metal
Mechanical durability 0.5 million
Related links
- ABB M2SSK3 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M30 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- ABB M2SSK2 2-position Key Switch Head 22.5 mm Cutout