ABB M2SSK2 2-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 237-5020
- Mfr. Part No.:
- 1SFA611281R3004
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.88
(exc. VAT)
€50.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.88 |
*price indicative
- RS Stock No.:
- 237-5020
- Mfr. Part No.:
- 1SFA611281R3004
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Key Switch Head | |
| Series | M2SSK2 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Mechanical Life | 0.5Cycles | |
| Standards/Approvals | Rohs, cULus, DNV GL.CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Key Switch Head | ||
Series M2SSK2 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Mechanical Life 0.5Cycles | ||
Standards/Approvals Rohs, cULus, DNV GL.CE | ||
- COO (Country of Origin):
- CN
The ABB M2SSK2 series is the 2-position, non-illuminated, maintained function modular selector switch. The colour of the selector switch is the black and the selector switch have key actuator.
Front IP66
Bezel material is chrome metal
Mechanical durability 0.5 million
Related links
- ABB M2SSK1 2-position Key Switch Head 22.5 mm Cutout
- RS PRO 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- ABB M3SSK2 3-position Key Switch Head 22.5 mm Cutout
- ABB M3SSK1 3-position Key Switch Head 22.5 mm Cutout
- RS PRO 3-position Key Switch Head 22.5 mm Cutout