Eaton Eaton Moeller Key Switch Head, 0 μm Cutout
- RS Stock No.:
- 271-5572
- Mfr. Part No.:
- 232042 +IVS/S-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.33
(exc. VAT)
€97.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.33 |
*price indicative
- RS Stock No.:
- 271-5572
- Mfr. Part No.:
- 232042 +IVS/S-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 0μm | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | NEMA 12 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 0μm | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification NEMA 12 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Service distribution board mounting (IVS).
MICROMEC lock 90 degree
Note
Eaton formerly known as Moeller
Related links
- Eaton Eaton Moeller Key Switch Head, 0 μm Cutout
- Eaton Eaton Moeller Key Switch Head
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
