Eaton Eaton Moeller 2-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 273-6429
- Mfr. Part No.:
- 111785 M22-WRS-MS5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.86
(exc. VAT)
€99.46
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.86 |
*price indicative
- RS Stock No.:
- 273-6429
- Mfr. Part No.:
- 111785 M22-WRS-MS5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Round | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, IEC/EN 60947, CSA, UL, IEC 60947-5, CSA-C22.2 No. 94-91, CSA File No.: 012528, UL Category Control No.: NKCR, IEC/EN 60947-5, VDE 0660, UL 508, CSA Std. C22.2 No. 94-91, CSA Class No.: 3211-03, UL File No.: E29184, VDE, EN 60947-5, CSA Std. C22.2 No. 14-05, CSA-C22.2 No. 14-05 | |
| Mechanical Life | 100000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Round | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Standards/Approvals CE, IEC/EN 60947, CSA, UL, IEC 60947-5, CSA-C22.2 No. 94-91, CSA File No.: 012528, UL Category Control No.: NKCR, IEC/EN 60947-5, VDE 0660, UL 508, CSA Std. C22.2 No. 94-91, CSA Class No.: 3211-03, UL File No.: E29184, VDE, EN 60947-5, CSA Std. C22.2 No. 14-05, CSA-C22.2 No. 14-05 | ||
Mechanical Life 100000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Key operated actuator has titanium colour plastic bezel and this actuator is fitted with front ring. This actuator perform stay put or spring return function and it can be changed with coding parts M22 XC Y with MS4 key code. This actuator has 60 degree switching angle with 0.5 Nm operating torque.
IP66 degree of protection
100000 Operations mechanical lifespan
100 operations per Hz operating frequency
IEC EN 60947 and VDE 0660 certified
UL and CE compliances
CSA approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
