Festo Q-22 Key Switch Head, 22.5 mm Cutout
- RS Stock No.:
- 279-5497
- Mfr. Part No.:
- Q-22-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€109.55
(exc. VAT)
€134.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €109.55 |
*price indicative
- RS Stock No.:
- 279-5497
- Mfr. Part No.:
- Q-22-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Key Switch Head | |
| Series | Q-22 | |
| Cutout Diameter | 22.5mm | |
| Key Type | Common | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Key Switch Head | ||
Series Q-22 | ||
Cutout Diameter 22.5mm | ||
Key Type Common | ||
- COO (Country of Origin):
- HU
The Festo key actuator is a type of accessory used for pneumatic valves.
LABS conformity VDMA24364-B1/B2-L
RoHS compliant
Related links
- Lovato LPSS32 3-position Key Switch Head, 22.5 mm Cutout
- Lovato LPSS32 2-position Key Switch Head, 22.5 mm Cutout
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- Eaton 2-position Key Switch Head, 22.5 mm Cutout
- ABB M3SSK1 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
