ABB M3SSK1 3-position Key Switch Head, Maintained, 22.5 mm Cutout

Subtotal (1 unit)*

€40.87

(exc. VAT)

€50.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.87

*price indicative

RS Stock No.:
237-5024
Mfr. Part No.:
1SFA611283R1002 M3SSK1-102
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Key Switch Head

Series

M3SSK1

Cutout Diameter

22.5mm

Number of Positions

3

Switch Operation

Maintained

IP Rating

IP66

Mechanical Life

0.5Cycles

Standards/Approvals

Rohs, cULus, DNV GL.CE

COO (Country of Origin):
CN
The ABB M3SSK1 series is the 3-position, non-illuminated, maintained function modular selector switch. The colour of the selector switch is the black and the selector switch have key actuator.

Front IP66

Bezel material is black plastic

Mechanical durability 0.5 million

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy