Lovato Electric Platinum 3-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 790-3565
- Mfr. Part No.:
- LPCS331
- Manufacturer:
- Lovato Electric
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.66
(exc. VAT)
€41.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €33.66 |
| 5 - 9 | €32.62 |
| 10 + | €31.24 |
*price indicative
- RS Stock No.:
- 790-3565
- Mfr. Part No.:
- LPCS331
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Key Switch Head | |
| Series | Platinum | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Key Switch Head | ||
Series Platinum | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Latching | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals CE, UL, CSA | ||
- COO (Country of Origin):
- IT
Selector Switch Actuators
These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
Related links
- Lovato Platinum 3-position Key Switch Head 22 mm Cutout
- Lovato Platinum 3-position Key Switch Head 22 mm Cutout
- Lovato Platinum 2-position Key Switch Head 22 mm Cutout
- RS PRO 3-position Key Switch Head 22 mm Cutout
- Allen Bradley 800F 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Lump & Claw Hammers
