Lorlin Key Switch, 1A 1-Way
- RS Stock No.:
- 690-503
- Mfr. Part No.:
- SRL-5-L-S-2
- Manufacturer:
- Lorlin
Image representative of range
Subtotal (1 unit)*
€15.06
(exc. VAT)
€18.52
(inc. VAT)
Last RS stock
- Final 72 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.06 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.79
(exc. VAT)
€13.27
(inc. VAT)
- RS Stock No.:
- 690-503
- Mfr. Part No.:
- SRL-5-L-S-2
- Manufacturer:
- Lorlin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass CZ108, Silver Plated | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Series | SRL | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
Contact Material Brass CZ108, Silver Plated | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 65°C | ||
Series SRL | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB

