Lorlin Key Switch, SP3T, 1A 3-Way Common-Key

Subtotal (1 unit)*

€21.50

(exc. VAT)

€26.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.50

*price indicative

RS Stock No.:
840-867
Mfr. Part No.:
IRL-5-R-S-2-850-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Key Switch

Number of Positions

3

Switch Operation

Spring Return

Contact Configuration

SP3T

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

24V ac

Contact DC Voltage

24V

Switch Configuration

SP3T

Key Index Angle

60°

Contact Material

Brass

Maximum Operating Temperature

65°C

Series

IRL

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB
The Lorlin lock switch is a versatile locking mechanism designed for enhanced security and user control, featuring multiple key combinations for varied applications. Its robust design ensures durability across different operational environments.

Switch rating of 1A @ 24V ac/dc to accommodate diverse electrical systems

Designed for a lifespan exceeding 10,000 cycles, ensuring long-term reliability

Offers a proof voltage of 750 Vac for safety in electrical applications

Constructed with a 5-disc lock type for increased security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy